Add To Favorites
HD3SS212ZQER Video Switch IC 1 Channel 48-BGA Microstar Junior (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.71900 $27.19
100 2.22740 $222.74
500 1.89616 $948.08
1,000 1.59918 $1,599.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36587-1-ND
Copy   296-36587-1-ND
Quantity Available 1,821
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HD3SS212ZQER

Copy   HD3SS212ZQER
Description IC DISPLYPRT 2:1 DIFF SW 48BGA
Copy   IC DISPLYPRT 2:1 DIFF SW 48BGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Video Switch IC 1 Channel 48-BGA Microstar Junior (5x5)

Copy   Video Switch IC 1 Channel 48-BGA Microstar Junior (5x5)
Documents & Media
Datasheets HD3SS212
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 10 Ohm, 12 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 5.4GHz
Features -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-VFBGA
Supplier Device Package 48-BGA Microstar Junior (5x5)
Base Part Number HD3SS212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LT3092ETS8#TRMPBF - Linear Technology/Analog Devices | LT3092ETS8#TRMPBFCT-ND DigiKey Electronics
  • LT3092ETS8#TRMPBF
  • Linear Technology/Analog Devices
  • IC CURRENT SOURCE 1% TSOT23-8
  • Unit Price $4.13000
  • LT3092ETS8#TRMPBFCT-ND
  • LP3964EMP-3.3/NOPB - Texas Instruments | LP3964EMP-3.3/NOPBCT-ND DigiKey Electronics
  • LP3964EMP-3.3/NOPB
  • Texas Instruments
  • IC REG LIN 3.3V 800MA SOT223-5
  • Unit Price $2.78000
  • LP3964EMP-3.3/NOPBCT-ND
  • LM4132AMF-1.8/NOPB - Texas Instruments | LM4132AMF-1.8/NOPBCT-ND DigiKey Electronics
  • LM4132AMF-1.8/NOPB
  • Texas Instruments
  • IC VREF SERIES 1.8V SOT23-5
  • Unit Price $3.12000
  • LM4132AMF-1.8/NOPBCT-ND
  • AD5245BRJZ5-RL7 - Analog Devices Inc. | AD5245BRJZ5-RL7CT-ND DigiKey Electronics
  • AD5245BRJZ5-RL7
  • Analog Devices Inc.
  • IC POT DGTL 5K 256POS SOT23-8
  • Unit Price $2.01000
  • AD5245BRJZ5-RL7CT-ND
  • LT3092ETS8#TRPBF - Linear Technology/Analog Devices | LT3092ETS8#TRPBFCT-ND DigiKey Electronics
  • LT3092ETS8#TRPBF
  • Linear Technology/Analog Devices
  • IC PROG CURRENT SOURCE TSOT23-8
  • Unit Price $4.02000
  • LT3092ETS8#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-36587-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HD3SS212ZQET-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $2.34396
  • Tape & Reel (TR) ? : 296-36587-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.47497
  • Digi-Reel® ? : 296-36587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,821 - Immediate
  • Unit Price: Digi-Reel®

23:51:08 10/20/2018