Add To Favorites
HD3SS0001RLLR Networking Switch IC 1 Channel 24-VQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.02300 $30.23
100 2.47650 $247.65
500 2.10818 $1,054.09
1,000 1.77799 $1,777.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40113-1-ND
Copy   296-40113-1-ND
Quantity Available 2,286
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HD3SS0001RLLR

Copy   HD3SS0001RLLR
Description IC DISPLYPRT DIFF SW 24VQFN
Copy   IC DISPLYPRT DIFF SW 24VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Networking Switch IC 1 Channel 24-VQFN (3x3)

Copy   Networking Switch IC 1 Channel 24-VQFN (3x3)
Documents & Media
Datasheets HD3SS0001
Manufacturer Product Page HD3SS0001RLLR Specifications
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Networking
Multiplexer/Demultiplexer Circuit 3:1, 2:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 7.5 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 10GHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (3x3)
Base Part Number HD3SS0001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-40113-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40113-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.63989
  • Digi-Reel® ? : 296-40113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,286 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:25:28 1/17/2019