Add To Favorites
EQ50F100LR/NOPB Data Transport Interface 6-WSON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.22000 $14.22
10 13.06600 $130.66
100 11.03540 $1,103.54
500 9.81678 $4,908.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EQ50F100LR/NOPBCT-ND
Copy   EQ50F100LR/NOPBCT-ND
Quantity Available 1,782
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EQ50F100LR/NOPB

Copy   EQ50F100LR/NOPB
Description IC BACKPLANE EQ 1-6.25GBPS 6WSON
Copy   IC BACKPLANE EQ 1-6.25GBPS 6WSON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Data Transport Interface 6-WSON (3x3)

Copy   Data Transport Interface 6-WSON (3x3)
Documents & Media
Datasheets EQ50EVK-EQ50F100 User Manual
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Data Transport
Interface Serial
Voltage - Supply 1.71 V ~ 1.89 V
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (3x3)
Mounting Type Surface Mount
Base Part Number EQ50F100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *EQ50F100LR/NOPB
*EQ50F100LRNOPB
EQ50F100LR/NOPBCT
EQ50F100LRNOPBCT
EQ50F100LRNOPBCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EQ50F100LR/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $8.74209
  • Digi-Reel® ? : EQ50F100LR/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,782 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:00:48 1/20/2019