Add To Favorites
EMB1499QMHE/NOPB Automotive, AEC-Q100 Controller, Active Cell Balancing Voltage Regulator IC 1 Output 28-HTSSOP
Product Overview
Digi-Key Part Number 296-40112-1-ND
Copy   296-40112-1-ND
Quantity Available 1,516
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMB1499QMHE/NOPB

Copy   EMB1499QMHE/NOPB
Description IC DC/DC CTRLR 28HTSSOP
Copy   IC DC/DC CTRLR 28HTSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Automotive, AEC-Q100 Controller, Active Cell Balancing Voltage Regulator IC 1 Output 28-HTSSOP

Copy   Automotive, AEC-Q100 Controller, Active Cell Balancing Voltage Regulator IC 1 Output 28-HTSSOP
Documents & Media
Datasheets EMB1499QMHx/NOPB
PCN Assembly/Origin Wafer Fab Site Addition 23/Sep/2015
Manufacturer Product Page EMB1499QMHE/NOPB Specifications
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, Active Cell Balancing
Voltage - Input 10 V ~ 56 V
Number of Outputs 1
Voltage - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1SMB5936BT3G - ON Semiconductor | 1SMB5936BT3GOSCT-ND DigiKey Electronics
  • 1SMB5936BT3G
  • ON Semiconductor
  • DIODE ZENER 30V 550MW SMB
  • Unit Price $0.49000
  • 1SMB5936BT3GOSCT-ND
  • BAT41ZFILM - STMicroelectronics | 497-5558-1-ND DigiKey Electronics
  • BAT41ZFILM
  • STMicroelectronics
  • DIODE SCHOTTKY 100V 200MA SOD123
  • Unit Price $0.48000
  • 497-5558-1-ND
  • B120-13-F - Diodes Incorporated | B120-FDICT-ND DigiKey Electronics
  • B120-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 20V 1A SMA
  • Unit Price $0.46000
  • B120-FDICT-ND
  • B180-13-F - Diodes Incorporated | B180-FDICT-ND DigiKey Electronics
  • B180-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 80V 1A SMA
  • Unit Price $0.85000
  • B180-FDICT-ND
  • EMB1428QSQ/NOPB - Texas Instruments | 296-48129-1-ND DigiKey Electronics
  • EMB1428QSQ/NOPB
  • Texas Instruments
  • IC GATE DRIVER 48WQFN
  • Unit Price $7.84000
  • 296-48129-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40112-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.42000 $5.42
10 4.86600 $48.66
100 3.98690 $398.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40112-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $3.67224
  • Digi-Reel® ? : 296-40112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,516 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EMB1499QMHX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.34080
  • Tube ? : EMB1499QMH/NOPB-ND
  • Minimum Quantity: 144  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.01701

21:15:24 9/21/2018