USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.79600 $17.96
100 1.44360 $144.36
500 1.18604 $593.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-52294-1-ND
Copy   296-52294-1-ND
Quantity Available 929
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSLVDS1048PWT

Copy   DSLVDS1048PWT
Description IC RECEIVER 0/4 16TSSOP
Copy   IC RECEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0/4 Receiver LVDS 16-TSSOP

Copy   0/4 Receiver  LVDS 16-TSSOP
Documents & Media
Datasheets DSLVDS1048
Manufacturer Product Page DSLVDS1048PWT Specifications
Online Catalog LVDS Differential Line Receivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/4
Duplex -
Data Rate 400Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-52294-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-51106-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.77220
  • Cut Tape (CT) ? : 296-51106-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 331 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.74000
  • Digi-Reel® ? : 296-51106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 331 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-52294-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.95410
  • Digi-Reel® ? : 296-52294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 929 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:49:53 9/16/2019