USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.56100 $15.61
100 1.25490 $125.49
500 1.03104 $515.52
1,000 0.85428 $854.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-51106-1-ND
Copy   296-51106-1-ND
Quantity Available 331
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSLVDS1048PWR

Copy   DSLVDS1048PWR
Description IC RECEIVER FULL 0/4 16TSSOP
Copy   IC RECEIVER FULL 0/4 16TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0/4 Receiver Full LVDS 16-TSSOP

Copy   0/4 Receiver Full LVDS 16-TSSOP
Documents & Media
Datasheets DSLVDS1048
Manufacturer Product Page DSLVDS1048PWR Specifications
Online Catalog LVDS Differential Line Receivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/4
Duplex Full
Data Rate 400Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DSLVDS1047PWR - Texas Instruments | 296-50740-1-ND DigiKey Electronics
  • DSLVDS1047PWR
  • Texas Instruments
  • IC DRIVER FULL 4/0 16TSSOP
  • Unit Price $1.93000
  • 296-50740-1-ND
  • 0733910060 - Molex | WM5543-ND DigiKey Electronics
  • 0733910060
  • Molex
  • CONN SMA RCPT STR 50 OHM PCB
  • Unit Price $3.14000
  • WM5543-ND
  • FX18-100S-0.8SH - Hirose Electric Co Ltd | H12000-ND DigiKey Electronics
  • FX18-100S-0.8SH
  • Hirose Electric Co Ltd
  • CONN RCPT 100POS R/A SMD GOLD
  • Unit Price $7.82000
  • H12000-ND
  • SN74LVC1G332DCKR - Texas Instruments | 296-15943-1-ND DigiKey Electronics
  • SN74LVC1G332DCKR
  • Texas Instruments
  • IC GATE OR 1CH 3-INP SC70-6
  • Unit Price $0.36000
  • 296-15943-1-ND
  • SN74LVC1G27DCKR - Texas Instruments | 296-18764-1-ND DigiKey Electronics
  • SN74LVC1G27DCKR
  • Texas Instruments
  • IC GATE NOR 1CH 3-INP SC70-6
  • Unit Price $0.36000
  • 296-18764-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-51106-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-51106-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.77220
  • Digi-Reel® ? : 296-51106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 331 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-52294-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.95410
  • Cut Tape (CT) ? : 296-52294-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 929 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $2.00000
  • Digi-Reel® ? : 296-52294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 929 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:15:22 9/15/2019