Add To Favorites
DSD1792ADBR DAC, Audio 24 bit 200k DSD, PCM 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.12000 $21.12
10 19.47400 $194.74
100 16.62980 $1,662.98
500 15.09812 $7,549.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21534-1-ND
Copy   296-21534-1-ND
Quantity Available 571
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSD1792ADBR

Copy   DSD1792ADBR
Description IC DAC AUDIO 24BIT 192KHZ 28SSOP
Copy   IC DAC AUDIO 24BIT 192KHZ 28SSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

DAC, Audio 24 bit 200k DSD, PCM 28-SSOP

Copy   DAC, Audio 24 bit 200k DSD, PCM 28-SSOP
Documents & Media
Datasheets DSD1792A
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Design/Specification Lead Frame Base Update 02/Apr/2015
Manufacturer Product Page DSD1792ADBR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Number of Channels 3
Resolution (Bits) 24 b
Sampling Rate (Per Second) 200k
Data Interface DSD, PCM
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 3.6 V, 5V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number DSD1792
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BUF602IDBVT - Texas Instruments | 296-19310-1-ND DigiKey Electronics
  • BUF602IDBVT
  • Texas Instruments
  • IC OPAMP BUFFER 1GHZ SOT23-5
  • Unit Price $2.84000
  • 296-19310-1-ND
  • ADG1419BCPZ-REEL7 - Analog Devices Inc. | ADG1419BCPZ-REEL7CT-ND DigiKey Electronics
  • ADG1419BCPZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH SPDT 4.6OHM 8LFCSP
  • Unit Price $4.29000
  • ADG1419BCPZ-REEL7CT-ND
  • LM1117IMPX-3.3/NOPB - Texas Instruments | LM1117IMPX-3.3/NOPBCT-ND DigiKey Electronics
  • LM1117IMPX-3.3/NOPB
  • Texas Instruments
  • IC REG LIN 3.3V 800MA SOT223-4
  • Unit Price $1.14000
  • LM1117IMPX-3.3/NOPBCT-ND
  • ADG1219BRJZ-REEL7 - Analog Devices Inc. | ADG1219BRJZ-REEL7CT-ND DigiKey Electronics
  • ADG1219BRJZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH SPDT SOT23-8
  • Unit Price $4.26000
  • ADG1219BRJZ-REEL7CT-ND
  • MPZ2012S102AT000 - TDK Corporation | 445-5223-1-ND DigiKey Electronics
  • MPZ2012S102AT000
  • TDK Corporation
  • FERRITE BEAD 1 KOHM 0805 1LN
  • Unit Price $0.11000
  • 445-5223-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-21534-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21534-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $13.38372
  • Digi-Reel® ? : 296-21534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 571 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DSD1792ADB-ND
  • Minimum Quantity: 47  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $21.04936
  • Tube ? : DSD1792ADBG4-ND
  • Minimum Quantity: 47  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $21.04936

17:18:34 10/15/2018