Add To Favorites
Product Overview
Digi-Key Part Number DS99R124QSQE/NOPBCT-ND
Quantity Available 1,250
Can ship immediately
Manufacturer

Manufacturer Part Number

DS99R124QSQE/NOPB

Description IC DESERIALIZER 18BIT 48WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1.2Gbps Deserializer 1 Input 4 Output 48-WQFN (7x7)

Documents & Media
Datasheets DS99R124Q
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Deserializer
Data Rate 1.2Gbps
Input Type FPD-Link II, LVDS
Output Type FPD-Link, LVDS
Number of Inputs 1
Number of Outputs 4
Voltage - Supply 1.71 V ~ 1.89 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number DS99R124
 
Additional Resources
Standard Package ? 1
Other Names *DS99R124QSQE/NOPB
DS99R124QSQE/NOPBCT
DS99R124QSQECT
DS99R124QSQECT-ND

21:48:41 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.57000 $13.57
10 12.33300 $123.33
25 12.02480 $300.62
100 10.48320 $1,048.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS99R124QSQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $8.68932
  • Tape & Reel (TR) ? : 296-37357-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.58125
  • Cut Tape (CT) ? : 296-37357-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,750 - Immediate
  • Unit Price: $10.54000
  • Digi-Reel® ? : 296-37357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,750 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS99R124QSQX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $6.33750
Send Feedback