Add To Favorites
DS92LV3221TVSX/NOPB 1.6Gbps Serializer 32 Input 2 Output 64-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.28000 $11.28
10 10.19100 $101.91
100 8.43730 $843.73
500 7.34710 $3,673.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37354-1-ND
Copy   296-37354-1-ND
Quantity Available 681
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS92LV3221TVSX/NOPB

Copy   DS92LV3221TVSX/NOPB
Description IC SERIALIZER LVDS 32BIT 64TQFP
Copy   IC SERIALIZER LVDS 32BIT 64TQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.6Gbps Serializer 32 Input 2 Output 64-TQFP (10x10)

Copy   1.6Gbps Serializer 32 Input 2 Output 64-TQFP (10x10)
Documents & Media
Datasheets DS92LV3221,3222
Manufacturer Product Page DS92LV3221TVSX/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Serializer
Data Rate 1.6Gbps
Input Type Channel Link II (LVCMOS)
Output Type Channel Link II (LVDS)
Number of Inputs 32
Number of Outputs 2
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number DS92LV3221
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DS92LV3241TVS/NOPB - Texas Instruments | DS92LV3241TVS/NOPB-ND DigiKey Electronics
  • DS92LV3241TVS/NOPB
  • Texas Instruments
  • IC SERIALIZER LVDS 32BIT 64TQFP
  • Unit Price $14.64000
  • DS92LV3241TVS/NOPB-ND
Additional Resources
Standard Package ? 1
Other Names 296-37354-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37354-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $6.21270
  • Digi-Reel® ? : 296-37354-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 681 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : DS92LV3221TVS/NOPB-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 524 - Immediate
    3,520 - Factory Stock ?
  • Unit Price: $11.60000

18:42:02 1/17/2019