Add To Favorites
DS92LV0422SQE/NOPB 2.1Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.89000 $12.89
10 11.85000 $118.50
100 10.00790 $1,000.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS92LV0422SQE/NOPBCT-ND
Copy   DS92LV0422SQE/NOPBCT-ND
Quantity Available 2,128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS92LV0422SQE/NOPB

Copy   DS92LV0422SQE/NOPB
Description IC DESERIALIZER 24BIT 48WQFN
Copy   IC DESERIALIZER 24BIT 48WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.1Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7)

Copy   2.1Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Deserializer
Data Rate 2.1Gbps
Input Type CML
Output Type LVDS
Number of Inputs 1
Number of Outputs 5
Voltage - Supply 1.71 V ~ 1.89 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number DS92LV0422
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS2420RSAR - Texas Instruments | 296-24162-1-ND DigiKey Electronics
  • TPS2420RSAR
  • Texas Instruments
  • IC CTRLR HOT SWAP 3-20V 16-QFN
  • Unit Price $2.94000
  • 296-24162-1-ND
  • LTC2865IDE#PBF - Linear Technology/Analog Devices | LTC2865IDE#PBF-ND DigiKey Electronics
  • LTC2865IDE#PBF
  • Linear Technology/Analog Devices
  • IC TRANSCEIVER RS485 12-DFN
  • Unit Price $6.64000
  • LTC2865IDE#PBF-ND
  • LTC2862HDD-1#PBF - Linear Technology/Analog Devices | LTC2862HDD-1#PBF-ND DigiKey Electronics
  • LTC2862HDD-1#PBF
  • Linear Technology/Analog Devices
  • IC TRANSCEIVER RS485 8-DFN
  • Unit Price $6.77000
  • LTC2862HDD-1#PBF-ND
  • ADUM1200WSRZ-RL7 - Analog Devices Inc. | ADUM1200WSRZ-RL7CT-ND DigiKey Electronics
  • ADUM1200WSRZ-RL7
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 8SOIC
  • Unit Price $4.09000
  • ADUM1200WSRZ-RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names *DS92LV0422SQE/NOPB
DS92LV0422SQE/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS92LV0422SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $9.23956
  • Tape & Reel (TR) ? : 296-44648-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.89339
  • Cut Tape (CT) ? : 296-44648-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 854 - Immediate
  • Unit Price: $11.21000
  • Digi-Reel® ? : 296-44648-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 854 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS92LV0422SQX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.63424

06:14:19 12/12/2018