Add To Favorites
DS92LV0412SQE/NOPB 1.4Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.56000 $11.56
10 10.44400 $104.44
100 8.64630 $864.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS92LV0412SQE/NOPBCT-ND
Copy   DS92LV0412SQE/NOPBCT-ND
Quantity Available 984
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS92LV0412SQE/NOPB

Copy   DS92LV0412SQE/NOPB
Description IC SER/DESER 5-50MHZ 24B 48WQFN
Copy   IC SER/DESER 5-50MHZ 24B 48WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.4Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7)

Copy   1.4Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7)
Documents & Media
Datasheets DS92LV0411,412
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Deserializer
Data Rate 1.4Gbps
Input Type CML
Output Type LVDS
Number of Inputs 1
Number of Outputs 5
Voltage - Supply 1.71 V ~ 1.89 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number DS92LV0412
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names *DS92LV0412SQE/NOPB
DS92LV0412SQE/NOPBCT
DS92LV0412SQENOPB
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS92LV0412SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $8.01720
  • Digi-Reel® ? : DS92LV0412SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 984 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS92LV0412SQX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.33130
  • Tape & Reel (TR) ? : DS92LV0412SQ/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.53635

04:00:16 1/20/2019