Add To Favorites
DS90UR910QSQE/NOPB 900Mbps Deserializer 1 Input 3 Output 40-WQFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.71000 $10.71
10 9.84200 $98.42
100 8.31220 $831.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40109-1-ND
Copy   296-40109-1-ND
Quantity Available 1,111
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS90UR910QSQE/NOPB

Copy   DS90UR910QSQE/NOPB
Description IC SERIALIZER FPD-CSI2 48WQFN
Copy   IC SERIALIZER FPD-CSI2 48WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

900Mbps Deserializer 1 Input 3 Output 40-WQFN (6x6)

Copy   900Mbps Deserializer 1 Input 3 Output 40-WQFN (6x6)
Documents & Media
Datasheets DS90UR910Q
Manufacturer Product Page DS90UR910QSQE/NOPB Specifications
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Deserializer
Data Rate 900Mbps
Input Type FPD-Link II, LVDS
Output Type CSI-2, MIPI
Number of Inputs 1
Number of Outputs 3
Voltage - Supply 1.71 V ~ 1.89 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (6x6)
Base Part Number DS90UR910
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • DS90UR910QEVM
  • Texas Instruments
  • EVAL MODULE FOR DS90UR910Q
  • Unit Price $414.32000
  • DS90UR910QEVM-ND
You May Also Be Interested In
  • LIA-MD6000-6JMG80E - Lattice Semiconductor Corporation | 220-2129-ND DigiKey Electronics
  • LIA-MD6000-6JMG80E
  • Lattice Semiconductor Corporation
  • AECQ LATTICE INTERFACE MIPI D-PH
  • Unit Price $11.51000
  • 220-2129-ND
Additional Resources
Standard Package ? 1
Other Names 296-40109-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40109-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $8.41672
  • Digi-Reel® ? : 296-40109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,111 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS90UR910QSQX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.70960
  • Tape & Reel (TR) ? : DS90UR910QSQ/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.92920

20:33:20 12/9/2018