Add To Favorites
DS90UR907QSQE/NOPB 1.82Gbps Serializer 5 Input 1 Output 36-WQFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.50000 $12.50
10 11.48800 $114.88
100 9.70240 $970.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45031-1-ND
Copy   296-45031-1-ND
Quantity Available 1,142
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS90UR907QSQE/NOPB

Copy   DS90UR907QSQE/NOPB
Description IC SERIALIZER 65MHZ 36WQFN
Copy   IC SERIALIZER 65MHZ 36WQFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.82Gbps Serializer 5 Input 1 Output 36-WQFN (6x6)

Copy   1.82Gbps Serializer 5 Input 1 Output 36-WQFN (6x6)
Documents & Media
Datasheets DS90UR907Q
PCN Design/Specification Data Sheet Chg 26/Jan/2016
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Serializer
Data Rate 1.82Gbps
Input Type FPD-Link, LVDS
Output Type FPD-Link II, LVDS
Number of Inputs 5
Number of Outputs 1
Voltage - Supply 1.71 V ~ 1.89 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-WQFN (6x6)
Base Part Number DS90UR907
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names *DS90UR907QSQE/NOPB
-296-45031-1-ND
296-45031-1
DS90UR907QSQE/NOPBCT
DS90UR907QSQE/NOPBCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42669-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.68325
  • Cut Tape (CT) ? : 296-42669-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 514 - Immediate
  • Unit Price: $10.87000
  • Digi-Reel® ? : 296-42669-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 514 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-45031-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $8.95744
  • Digi-Reel® ? : 296-45031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,142 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS90UR907QSQX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.43200

22:28:06 1/20/2019