Add To Favorites
DS90UH925QSQX/NOPB 2.975Gbps Serializer 31 Input 1 Output 48-WQFN (7x7)
Product Overview
Digi-Key Part Number DS90UH925QSQX/NOPB-ND
Copy   DS90UH925QSQX/NOPB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS90UH925QSQX/NOPB

Copy   DS90UH925QSQX/NOPB
Description IC SERIAL/DESERIAL 24BIT 48WQFN
Copy   IC SERIAL/DESERIAL 24BIT 48WQFN
Detailed Description

2.975Gbps Serializer 31 Input 1 Output 48-WQFN (7x7)

Copy   2.975Gbps Serializer 31 Input 1 Output 48-WQFN (7x7)
Documents & Media
Datasheets DS90UH925Q
PCN Assembly/Origin FFAB 28/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Serializer
Data Rate 2.975Gbps
Input Type LVCMOS
Output Type FPD-Link III, LVDS
Number of Inputs 31
Number of Outputs 1
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number DS90UH925
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.20896 $18,022.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS90UH925QSQ/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.49056
  • Tape & Reel (TR) ? : DS90UH925QSQE/NOPB-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.83940

14:37:54 9/22/2018