Add To Favorites
DS90UH925ATRHSRQ1 2.975Gbps Serializer 31 Input 1 Output 48-WQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.49056 $7,490.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS90UH925ATRHSRQ1-ND
Copy   DS90UH925ATRHSRQ1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS90UH925ATRHSRQ1

Copy   DS90UH925ATRHSRQ1
Description IC SERIAL/DESERIAL 24BIT 48WQFN
Copy   IC SERIAL/DESERIAL 24BIT 48WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.975Gbps Serializer 31 Input 1 Output 48-WQFN (7x7)

Copy   2.975Gbps Serializer 31 Input 1 Output 48-WQFN (7x7)
Documents & Media
Datasheets DS90UH925AQ-Q1
Manufacturer Product Page DS90UH925ATRHSRQ1 Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Serializer
Data Rate 2.975Gbps
Input Type LVCMOS
Output Type FPD-Link III, LVDS
Number of Inputs 31
Number of Outputs 1
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS90UH925ATRHSTQ1-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.83940

15:03:37 1/16/2019