Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number DS90UH925ATRHSJQ1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS90UH925ATRHSJQ1

Description IC SERIAL/DESERIAL 24BIT 48WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

2.975Gbps Serializer 31 Input 1 Output 48-WQFN (7x7)

Documents & Media
Datasheets DS90UH925AQ-Q1
Manufacturer Product Page DS90UH925ATRHSJQ1 Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Serializer
Data Rate 2.975Gbps
Input Type LVCMOS
Output Type FPD-Link III, LVDS
Number of Inputs 31
Number of Outputs 1
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
 
Additional Resources
Standard Package ? 2,500

08:17:28 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.20896 $18,022.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback