Add To Favorites
Product Overview
Digi-Key Part Number 296-44720-1-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

DS90UB964TRGCTQ1

Description IC DESERIALIZER 800MBPS 64VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

800Mbps Deserializer Input Output 64-VQFN (9x9)

Documents & Media
Datasheets DS90UB964-Q1 Datasheet
Manufacturer Product Page DS90UB964TRGCTQ1 Specifications
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Deserializer
Data Rate 800Mbps
Input Type FPD-Link III, LVDS
Output Type CSI-2, MIPI
Number of Inputs -
Number of Outputs -
Voltage - Supply 1.8V, 3.3V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44720-1

12:38:53 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.86000 $28.86
10 26.62100 $266.21
100 22.73250 $2,273.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44720-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $21.05400
  • Digi-Reel® ? : 296-44720-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 63 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS90UB964TRGCRQ1-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $16.63200
Send Feedback