Add To Favorites
Product Overview
Digi-Key Part Number 296-40105-1-ND
Quantity Available 1,801
Can ship immediately
Manufacturer

Manufacturer Part Number

DS90UB940TNKDTQ1

Description IC SER/DESER 25-170 MHZ FPD 64WQ
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

3.36Gbps Deserializer 2 Input 4 Output 64-WQFN (9x9)

Documents & Media
Datasheets DS90UB940-Q1
PCN Design/Specification Data sheet Rev. 28/Jan/2016
Manufacturer Product Page DS90UB940TNKDTQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Deserializer
Data Rate 3.36Gbps
Input Type FPD-Link III, LVDS
Output Type CSI-2, MIPI
Number of Inputs 2
Number of Outputs 4
Voltage - Supply 1.71 V ~ 1.89 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 64-WFQFN Exposed Pad
Supplier Device Package 64-WQFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DS90UB947TRGCTQ1 - Texas Instruments | 296-44817-1-ND DigiKey Electronics
  • DS90UB947TRGCTQ1
  • Texas Instruments
  • IC SERIALIZER OPN LDI-FPD 64VQFN
  • Unit Price $17.07000
  • 296-44817-1-ND
  • DS90UB940TNKDRQ1 - Texas Instruments | 296-48542-1-ND DigiKey Electronics
  • DS90UB940TNKDRQ1
  • Texas Instruments
  • IC SER/DESER 25-170 MHZ FPD 64WQ
  • Unit Price $15.61000
  • 296-48542-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40105-1

05:34:32 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.95000 $17.95
10 16.49600 $164.96
100 13.93150 $1,393.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48542-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $9.23648
  • Cut Tape (CT) ? : 296-48542-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,590 - Immediate
  • Unit Price: $15.61000
  • Digi-Reel® ? : 296-48542-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,590 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40105-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $12.86192
  • Digi-Reel® ? : 296-40105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback