Add To Favorites
DS90UB924TRHSTQ1 Deserializer 4 Input 4 Output 48-WQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.67000 $14.67
10 13.47800 $134.78
100 11.38290 $1,138.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45552-1-ND
Copy   296-45552-1-ND
Quantity Available 165
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS90UB924TRHSTQ1

Copy   DS90UB924TRHSTQ1
Description IC SERIALIZER 720P 48WQFN
Copy   IC SERIALIZER 720P 48WQFN
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Deserializer 4 Input 4 Output 48-WQFN (7x7)

Copy    Deserializer 4 Input 4 Output 48-WQFN (7x7)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Deserializer
Data Rate -
Input Type LVCMOS
Output Type LVDS
Number of Inputs 4
Number of Outputs 4
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DS90UB924-Q1EVM - Texas Instruments | 296-44435-ND DigiKey Electronics
  • DS90UB924-Q1EVM
  • Texas Instruments
  • EVAL BOARD FOR DS90UB924-Q1
  • Unit Price $414.32000
  • 296-44435-ND
Additional Resources
Standard Package ? 1
Other Names 296-45552-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45552-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $10.50900
  • Digi-Reel® ? : 296-45552-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 165 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS90UB924TRHSRQ1-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.54688

00:27:37 10/23/2018