Add To Favorites
DS90LV049QMTX/NOPB 2/2 Transceiver Full LVDS 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.54500 $25.45
100 2.08480 $208.48
500 1.77478 $887.39
1,000 1.49680 $1,496.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43292-1-ND
Copy   296-43292-1-ND
Quantity Available 266
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS90LV049QMTX/NOPB

Copy   DS90LV049QMTX/NOPB
Description IC LDRVR/RCVR PAIR LVDS 16TSSOP
Copy   IC LDRVR/RCVR PAIR LVDS 16TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

2/2 Transceiver Full LVDS 16-TSSOP

Copy   2/2 Transceiver Full LVDS 16-TSSOP
Documents & Media
Datasheets DS90LV049Q
Manufacturer Product Page DS90LV049QMTX/NOPB Specifications
Online Catalog LVDS Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol LVDS
Number of Drivers/Receivers 2/2
Duplex Full
Data Rate 400Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number DS90LV049
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-43292-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS90LV049QMT/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,574 - Immediate
    9,936 - Factory Stock ?
  • Unit Price: $3.22000
  • Tape & Reel (TR) ? : 296-43292-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.38054
  • Digi-Reel® ? : 296-43292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 266 - Immediate
  • Unit Price: Digi-Reel®

03:26:17 1/20/2019