Add To Favorites
DS90LT012AHMF 0/1 Receiver LVDS SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.14800 $21.48
100 1.72660 $172.66
500 1.41856 $709.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36314-1-ND
Copy   296-36314-1-ND
Quantity Available 0

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS90LT012AHMF

Copy   DS90LT012AHMF
Description IC RCVR LVDS DIFF RTERM SOT23-5
Copy   IC RCVR LVDS DIFF RTERM SOT23-5
Detailed Description

0/1 Receiver LVDS SOT-23-5

Copy   0/1 Receiver  LVDS SOT-23-5
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
DS90LT012AHMF/NOPBCT-ND DS90LT012AHMF/NOPB Texas Instruments Cut Tape (CT) ? 4,111 - Immediate
$1.65000 1 Not applicable
Documents & Media
Datasheets DS90LT012AH
Featured Product Interface Solution
PCN Design/Specification Cu Wire Bond 14/May/2013
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LVDS Differential Line Receivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/1
Duplex -
Data Rate 400Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number DS90LT012
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *DS90LT012AHMF
296-36314-1
DS90LT012AHMFCT
DS90LT012AHMFCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36314-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.14115
  • Digi-Reel® ? : 296-36314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:51:08 1/20/2019