Add To Favorites
DS90CR286ATDGGRQ1 Interface 16-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.22000 $11.22
10 10.13400 $101.34
100 8.38960 $838.96
500 7.30558 $3,652.79
1,000 6.36293 $6,362.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43374-1-ND
Copy   296-43374-1-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS90CR286ATDGGRQ1

Copy   DS90CR286ATDGGRQ1
Description IC RCVR 28BIT CHAN LINK 56TSSOP
Copy   IC RCVR 28BIT CHAN LINK 56TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Interface 16-HTSSOP

Copy    Interface 16-HTSSOP
Documents & Media
Datasheets DS90CR286AT-Q1 Datasheet
Featured Product Interface Solution
Manufacturer Product Page DS90CR286ATDGGRQ1 Specifications
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications -
Interface -
Voltage - Supply 3 V ~ 3.6 V
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-HTSSOP
Mounting Type Surface Mount
Base Part Number DS90CR286
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-43374-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43374-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $5.94880
  • Digi-Reel® ? : 296-43374-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS90CR286ATDGGQ1-ND
  • Minimum Quantity: 68  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.15838

22:43:36 11/16/2018