USD
Favorite

DS90CF384MTDX/NOPB Interface 56-TSSOP
Price & Procurement
2,689 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.05000 $6.05
10 5.43700 $54.37
25 5.14040 $128.51
100 4.22640 $422.64
250 3.79232 $948.08
500 3.65526 $1,827.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DS90CF384MTDX/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.94994
  • Cut Tape (CT)  : DS90CF384MTDX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,689 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $6.05000
  • Tube  : DS90CF384MTD/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,095 - Immediate
    5,610 - Factory Stock 
  • Unit Price: $6.28000

DS90CF384MTDX/NOPB

Datasheet
Digi-Key Part Number DS90CF384MTDX/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS90CF384MTDX/NOPB
Copy  
Description IC INTERFACE SPECIALIZED 56TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Interface 56-TSSOP

Copy  
Documents & Media
Datasheets DS90C383
PCN Design/Specification Wire Chg 19/Mar/2016
EDA / CAD Models DS90CF384MTDX/NOPB by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications -
Interface -
Voltage - Supply 3V ~ 3.6V
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Mounting Type Surface Mount
Base Part Number DS90CF384
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ADC08200CIMT/NOPB

IC ADC 8BIT PIPELINED 24TSSOP

Texas Instruments

$18.72000 Details
Additional Resources
Standard Package 1
Other Names DS90CF384MTDX/NOPBDKR