Add To Favorites
Product Overview
Digi-Key Part Number 296-38498-1-ND
Quantity Available 498
Can ship immediately
Manufacturer

Manufacturer Part Number

DS80PCI810NJYT

Description IC REDRIVER PCIE 8CHAN 54WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, ReDriver 8 Channel 8Gbps 54-WQFN (10x5.5)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications PCI Express®
Input CML
Output CML
Data Rate (Max) 8Gbps
Number of Channels 8
Delay Time 80ps
Signal Conditioning -
Capacitance - Input 5pF
Voltage - Supply 2.5 V ~ 3.3 V
Current - Supply 220mA
Operating Temperature -40°C ~ 85°C
Package / Case 54-WFQFN Exposed Pad
Supplier Device Package 54-WQFN (10x5.5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38498-1

21:27:39 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.78000 $14.78
10 13.57900 $135.79
100 11.46860 $1,146.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38498-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $10.58804
  • Digi-Reel® ? : 296-38498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 498 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40099-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $7.42500
  • Cut Tape (CT) ? : 296-40099-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
  • Unit Price: $12.85000
  • Digi-Reel® ? : 296-40099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback