DS64EV400SQ/NOPB Displays Interface 48-WQFN (7x7)
Product Overview
Digi-Key Part Number 296-42708-1-ND
Copy   296-42708-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS64EV400SQ/NOPB

Copy   DS64EV400SQ/NOPB
Description IC EQUALIZER QUAD 6.4GBPS 48WQFN
Copy   IC EQUALIZER QUAD 6.4GBPS 48WQFN
Detailed Description

Displays Interface 48-WQFN (7x7)

Copy   Displays Interface 48-WQFN (7x7)
Documents & Media
Datasheets DS64EV400
PCN Obsolescence/ EOL Mult Devices EOL 23/May/2018
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Applications Displays
Interface -
Voltage - Supply 2.5V, 3.3V
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Mounting Type Surface Mount
Base Part Number DS64EV400
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-42708-1
DS64EV400SQ/NOPBCT
DS64EV400SQ/NOPBCT-ND
DS64EV400SQCT
DS64EV400SQCT-ND
DS64EV400SQNOPB
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42708-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $12.32404

03:17:52 12/10/2018