Add To Favorites
DS40MB200SQ/NOPB Buffer, Multiplexer 2 x 1:2, 2:1 Channel 4Gbps 48-WQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.90000 $11.90
10 10.93300 $109.33
100 9.23400 $923.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS40MB200SQ/NOPBCT-ND
Copy   DS40MB200SQ/NOPBCT-ND
Quantity Available 1,816
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS40MB200SQ/NOPB

Copy   DS40MB200SQ/NOPB
Description IC MULTIPLEXER 2CH 4GBPS 48WQFN
Copy   IC MULTIPLEXER 2CH 4GBPS 48WQFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buffer, Multiplexer 2 x 1:2, 2:1 Channel 4Gbps 48-WQFN (7x7)

Copy   Buffer, Multiplexer 2 x 1:2, 2:1 Channel 4Gbps 48-WQFN (7x7)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, Multiplexer
Applications -
Input CML
Output CML
Data Rate (Max) 4Gbps
Number of Channels 2 x 1:2, 2:1
Delay Time 500ps
Signal Conditioning Input Equalization, Output Pre-Emphasis
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number DS40MB200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • EVK-DS40MB200
  • Texas Instruments
  • BOARD EVALUATION DS40MB200
  • Unit Price $258.56000
  • 296-49636-ND
Additional Resources
Standard Package ? 1
Other Names *DS40MB200SQ/NOPB
DS40MB200SQ/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : DS40MB200SQ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,816 - Immediate
  • Unit Price: Digi-Reel®

20:10:44 11/14/2018