Add To Favorites
Product Overview
Digi-Key Part Number DS38EP100SD/NOPBCT-ND
Quantity Available 2,259
Can ship immediately
Manufacturer

Manufacturer Part Number

DS38EP100SD/NOPB

Description IC EQUALIZER POWER SAVER 6WSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Displays Interface 6-WSON (2.2x2.5)

Documents & Media
Datasheets DS38EP100
Product Training Modules Signal Conditioning Applications
PCN Design/Specification Copper Wire Update 14/May/2015
Manufacturer Product Page DS38EP100SD/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Displays
Interface Coax Cable and Female Connector
Voltage - Supply -
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2.2x2.5)
Mounting Type Surface Mount
Base Part Number DS38EP100
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DS38EP100SD/NOPB
DS38EP100SD/NOPBCT
DS38EP100SDCT
DS38EP100SDCT-ND
DS38EP100SDNOPB

14:09:58 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : DS38EP100SD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,259 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS38EP100SDX/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.06920
Send Feedback