Add To Favorites
DS30EA101SQE/NOPB Security Systems Interface 16-WQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.30000 $15.30
10 14.06200 $140.62
100 11.87650 $1,187.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40096-1-ND
Copy   296-40096-1-ND
Quantity Available 1,118
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS30EA101SQE/NOPB

Copy   DS30EA101SQE/NOPB
Description IC CABLE EQUALIZER 16WQFN
Copy   IC CABLE EQUALIZER 16WQFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Security Systems Interface 16-WQFN (4x4)

Copy   Security Systems Interface 16-WQFN (4x4)
Documents & Media
Datasheets DS30EA101
PCN Design/Specification Copper Wire Base Metal 15/Oct/2014
Manufacturer Product Page DS30EA101SQE/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Security Systems
Interface -
Voltage - Supply 2.5V
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
Mounting Type Surface Mount
Base Part Number DS30EA101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-40096-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42707-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $8.18083
  • Cut Tape (CT) ? : 296-42707-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 855 - Immediate
  • Unit Price: $13.30000
  • Digi-Reel® ? : 296-42707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 855 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40096-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $10.96472
  • Digi-Reel® ? : 296-40096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,118 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS30EA101SQX/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $7.87328

16:08:44 1/18/2019