Add To Favorites
DS125DF410SQE/NOPB Ethernet Interface 48-WQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.90000 $27.90
10 25.73400 $257.34
100 21.97480 $2,197.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40092-1-ND
Copy   296-40092-1-ND
Quantity Available 185
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS125DF410SQE/NOPB

Copy   DS125DF410SQE/NOPB
Description IC RETIMER 4CH MULTI-RATE 48WQFN
Copy   IC RETIMER 4CH MULTI-RATE 48WQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Ethernet Interface 48-WQFN (7x7)

Copy   Ethernet Interface 48-WQFN (7x7)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Ethernet
Interface I²C
Voltage - Supply 2.375 V ~ 2.625 V
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Mounting Type Surface Mount
Base Part Number DS125DF410
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DS125DF410EVM - Texas Instruments | 296-45695-ND DigiKey Electronics
  • DS125DF410EVM
  • Texas Instruments
  • EVAL MODULE FOR DS125DF410
  • Unit Price $725.84000
  • 296-45695-ND
Additional Resources
Standard Package ? 1
Other Names 296-40092-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40092-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $20.35220
  • Digi-Reel® ? : 296-40092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 185 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS125DF410SQ/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $15.95880

03:04:26 12/13/2018