Add To Favorites
DS125DF111SQE Signal Retimer Interface 24-WQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.40000 $17.40
10 15.99500 $159.95
100 13.50840 $1,350.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37464-1-ND
Copy   296-37464-1-ND
Quantity Available 6,191
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS125DF111SQE

Copy   DS125DF111SQE
Description IC RETIMER 24WQFN
Copy   IC RETIMER 24WQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Signal Retimer Interface 24-WQFN (4x4)

Copy   Signal Retimer Interface 24-WQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Signal Retimer
Interface Serial
Voltage - Supply 2.5V, 3.3V
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Mounting Type Surface Mount
Base Part Number DS125DF111
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DS125DF111EVM - Texas Instruments | 296-37465-ND DigiKey Electronics
  • DS125DF111EVM
  • Texas Instruments
  • EVAL BOARD 12.5GBPS RETIMER
  • Unit Price $518.16000
  • 296-37465-ND
You May Also Be Interested In
  • TPS54320RHLR - Texas Instruments | 296-27854-1-ND DigiKey Electronics
  • TPS54320RHLR
  • Texas Instruments
  • IC REG BUCK ADJ 3A SYNC 14QFN
  • Unit Price $2.94000
  • 296-27854-1-ND
  • ZL30267LDG1 - Microsemi Corporation | ZL30267LDG1-ND DigiKey Electronics
  • ZL30267LDG1
  • Microsemi Corporation
  • IC CLOCK GENERATOR 4:10 56-QFN
  • Unit Price $21.84000
  • ZL30267LDG1-ND
  • PI7C9X2G304SLBFDE - Diodes Incorporated | PI7C9X2G304SLBFDE-ND DigiKey Electronics
  • PI7C9X2G304SLBFDE
  • Diodes Incorporated
  • IC PCIE PACKET SWITCH 128LQFP
  • Unit Price $9.78000
  • PI7C9X2G304SLBFDE-ND
  • BL652-SA-01-T/R - Laird - Wireless & Thermal Systems | BL652-SA-01-CT-ND DigiKey Electronics
  • BL652-SA-01-T/R
  • Laird - Wireless & Thermal Systems
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $7.45000
  • BL652-SA-01-CT-ND
  • STM6905SYEDS6F - STMicroelectronics | 497-8728-1-ND DigiKey Electronics
  • STM6905SYEDS6F
  • STMicroelectronics
  • IC SUPERVISOR QUINTUPLE 8-MSOP
  • Unit Price $1.20000
  • 497-8728-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-37464-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37464-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $12.47132
  • Digi-Reel® ? : 296-37464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,191 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS125DF111SQ-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.30468

16:50:45 12/9/2018