Add To Favorites
DS110RT410SQE/NOPB Ethernet Interface 48-WQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.58000 $24.58
10 22.66800 $226.68
100 19.35710 $1,935.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40089-1-ND
Copy   296-40089-1-ND
Quantity Available 1,403
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS110RT410SQE/NOPB

Copy   DS110RT410SQE/NOPB
Description IC EQUALIZER/REDRVR QUAD
Copy   IC EQUALIZER/REDRVR QUAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Ethernet Interface 48-WQFN (7x7)

Copy   Ethernet Interface 48-WQFN (7x7)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Ethernet
Interface I²C
Voltage - Supply 2.375 V ~ 2.625 V
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Mounting Type Surface Mount
Base Part Number DS110DF410
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-40089-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40089-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $17.92780
  • Digi-Reel® ? : 296-40089-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,403 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS110RT410SQ/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $14.35720

17:14:56 1/19/2019