Add To Favorites
DS110DF410SQ/NOPB Ethernet Interface 48-WQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.53000 $23.53
10 21.70000 $217.00
100 18.53040 $1,853.04
500 16.82370 $8,411.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40088-1-ND
Copy   296-40088-1-ND
Quantity Available 2,685
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS110DF410SQ/NOPB

Copy   DS110DF410SQ/NOPB
Description IC RETIMER 4CH MULTI-RATE 48WQFN
Copy   IC RETIMER 4CH MULTI-RATE 48WQFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Ethernet Interface 48-WQFN (7x7)

Copy   Ethernet Interface 48-WQFN (7x7)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Ethernet
Interface I²C
Voltage - Supply 2.375 V ~ 2.625 V
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Mounting Type Surface Mount
Base Part Number DS110DF410
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • DS110DF410EVM
  • Texas Instruments
  • EVAL MODULE FOR DS110DF410
  • Unit Price $725.84000
  • 296-49178-ND
Additional Resources
Standard Package ? 1
Other Names 296-40088-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41247-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $19.71420
  • Cut Tape (CT) ? : 296-41247-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 352 - Immediate
  • Unit Price: $27.03000
  • Digi-Reel® ? : 296-41247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 352 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40088-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $15.38680
  • Digi-Reel® ? : 296-40088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,685 - Immediate
  • Unit Price: Digi-Reel®

16:03:44 12/16/2018