Add To Favorites
Product Overview
Digi-Key Part Number DS100MB201SQE/NOPBCT-ND
Quantity Available 1,060
Can ship immediately
Manufacturer

Manufacturer Part Number

DS100MB201SQE/NOPB

Description IC DUAL LANE MUX/BUFFER 54WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Networking, Telecommunications Switch IC 4 Channel 54-WQFN (10x5.5)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Networking, Telecommunications
Multiplexer/Demultiplexer Circuit 2:1, 1:2
Switch Circuit -
Number of Channels 4
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 2.38 V ~ 2.63 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features RXAUI, SATA, XAUI
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 54-WFQFN Exposed Pad
Supplier Device Package 54-WQFN (10x5.5)
Base Part Number DS100MB201
 
Additional Resources
Standard Package ? 1
Other Names *DS100MB201SQE/NOPB
DS100MB201SQE/NOPBCT

21:01:20 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.59000 $19.59
10 18.00600 $180.06
100 15.20750 $1,520.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : DS100MB201SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,060 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS100MB201SQ/NOPB-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.84500
Send Feedback