Add To Favorites
DRV8806PWPR Unipolar Motor Driver Power MOSFET SPI 16-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.69700 $26.97
100 2.20940 $220.94
500 1.88078 $940.39
1,000 1.58620 $1,586.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-34887-1-ND
Copy   296-34887-1-ND
Quantity Available 2,284
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV8806PWPR

Copy   DRV8806PWPR
Description IC MOTOR DRIVER UNIPLR 16HTSSOP
Copy   IC MOTOR DRIVER UNIPLR 16HTSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Unipolar Motor Driver Power MOSFET SPI 16-HTSSOP

Copy   Unipolar Motor Driver Power MOSFET SPI 16-HTSSOP
Documents & Media
Datasheets DRV8806
PCN Assembly/Origin Mult Devices 17/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (4)
Interface SPI
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 2A
Voltage - Supply 8.2 V ~ 40 V
Voltage - Load 8.2 V ~ 40 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
Base Part Number DRV8806
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-34887-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34887-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.46300
  • Digi-Reel® ? : 296-34887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,284 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DRV8806PWP-ND
  • Minimum Quantity: 270  Non-Stock ?
  • Quantity Available: 4,140 - Factory Stock ?
  • Unit Price: $2.49011

00:05:22 1/18/2019