Add To Favorites
DRV8805PWPR Unipolar Motor Driver Power MOSFET Logic 16-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 3.12800 $31.28
100 2.56280 $256.28
500 2.18170 $1,090.85
1,000 1.83999 $1,839.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36585-1-ND
Copy   296-36585-1-ND
Quantity Available 4,428
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV8805PWPR

Copy   DRV8805PWPR
Description IC MTR DRV UNIPLR 8.20V 16HTSSOP
Copy   IC MTR DRV UNIPLR 8.20V 16HTSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Unipolar Motor Driver Power MOSFET Logic 16-HTSSOP

Copy   Unipolar Motor Driver Power MOSFET Logic 16-HTSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (4)
Interface Logic
Technology Power MOSFET
Step Resolution 1, 1/2
Applications General Purpose
Current - Output 1A
Voltage - Supply 8.2 V ~ 60 V
Voltage - Load 8.2 V ~ 60 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
Base Part Number DRV8805
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-36585-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-30267-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,225 - Immediate
    3,870 - Factory Stock ?
  • Unit Price: $4.03000
  • Tape & Reel (TR) ? : 296-36585-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.69708
  • Digi-Reel® ? : 296-36585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,428 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:23:06 1/23/2019