Add To Favorites
DRV8801AQRMJRQ1 Bipolar Motor Driver DMOS Parallel 16-WQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.17500 $31.75
100 2.60100 $260.10
500 2.21420 $1,107.10
1,000 1.86739 $1,867.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40074-1-ND
Copy   296-40074-1-ND
Quantity Available 12,523
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV8801AQRMJRQ1

Copy   DRV8801AQRMJRQ1
Description IC MTR DRV BIPOLAR 6.5-36V 16QFN
Copy   IC MTR DRV BIPOLAR 6.5-36V 16QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar Motor Driver DMOS Parallel 16-WQFN (4x4)

Copy   Bipolar Motor Driver DMOS Parallel 16-WQFN (4x4)
Documents & Media
Datasheets DRV8801A-Q1
Reference Design Library DRV8801EVM: DC Brush Motor, 2.8A Peak, 8~38V in
PCN Design/Specification DRV8801A-Q1 22/Jun/2016
Manufacturer Product Page DRV8801AQRMJRQ1 Specifications
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology DMOS
Step Resolution -
Applications General Purpose
Current - Output 2.8A
Voltage - Supply 6.5 V ~ 36 V
Voltage - Load 6.5 V ~ 36 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
Base Part Number DRV8801
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • B5B-XH-A(LF)(SN) - JST Sales America Inc. | 455-2270-ND DigiKey Electronics
  • B5B-XH-A(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 5POS 2.5MM
  • Unit Price $0.25000
  • 455-2270-ND
  • BQ40Z60RHBT - Texas Instruments | 296-38618-1-ND DigiKey Electronics
  • BQ40Z60RHBT
  • Texas Instruments
  • IC BATTERY MANAGER 32VQFN
  • Unit Price $7.47000
  • 296-38618-1-ND
  • DMN3404L-7 - Diodes Incorporated | DMN3404LDICT-ND DigiKey Electronics
  • DMN3404L-7
  • Diodes Incorporated
  • MOSFET N-CH 30V 5.8A SOT-23
  • Unit Price $0.51000
  • DMN3404LDICT-ND
  • 5-104068-2 - TE Connectivity AMP Connectors | A121620-ND DigiKey Electronics
  • 5-104068-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 10POS 1.27MM
  • Unit Price $1.94000
  • A121620-ND
Additional Resources
Standard Package ? 1
Other Names 296-40074-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40074-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.72235
  • Digi-Reel® ? : 296-40074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,523 - Immediate
  • Unit Price: Digi-Reel®

12:16:38 1/21/2019