USD
Favorite

DRV8320RSRHAR Multiphase Motor Driver Power MOSFET SPI 40-VQFN (6x6)
Price & Procurement
1,274 In Stock
Can ship immediately Factory Stock : 3,725
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 $4.99
10 4.47900 $44.79
25 4.23400 $105.85
100 3.48130 $348.13
250 3.12380 $780.95
500 3.01090 $1,505.45
1,000 2.50281 $2,502.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-46925-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    4,000 - Factory Stock 
  • Unit Price: $3.34160
  • Cut Tape (CT)  : 296-46925-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 651 - Immediate
    4,000 - Factory Stock 
  • Unit Price: $5.49000
  • Digi-Reel®  : 296-46925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 651 - Immediate
    4,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-48534-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock 
  • Unit Price: $2.33856
  • Digi-Reel®  : 296-48534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,274 - Immediate
    3,725 - Factory Stock 
  • Unit Price: Digi-Reel®

DRV8320RSRHAR

Datasheet
Digi-Key Part Number 296-48534-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV8320RSRHAR
Copy  
Description IC MTR DRV MULTIPHAS 6-60V 40QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Multiphase Motor Driver Power MOSFET SPI 40-VQFN (6x6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper Multiphase
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Half Bridge (3)
Interface SPI
Technology Power MOSFET
Step Resolution -
Applications Brushless DC (BLDC)
Current - Output 5mA
Voltage - Supply 6V ~ 60V
Voltage - Load -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-48534-1