Add To Favorites
DRV8303DCAR Motor Driver NMOS SPI 48-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 $4.03
10 3.62300 $36.23
100 2.96860 $296.86
500 2.52708 $1,263.54
1,000 2.13128 $2,131.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40070-1-ND
Copy   296-40070-1-ND
Quantity Available 8,448
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV8303DCAR

Copy   DRV8303DCAR
Description IC MOTOR DRIVER 6V-60V 48HTSSOP
Copy   IC MOTOR DRIVER 6V-60V 48HTSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Motor Driver NMOS SPI 48-HTSSOP

Copy    Motor Driver NMOS SPI 48-HTSSOP
Documents & Media
Datasheets DRV8303
Reference Design Library DRV8303EVM: 6~60V, 20A Peak, 3Ph BLDC
PCN Design/Specification DRV8303 Datasheet 18/Dec/2015
PCN Assembly/Origin Mult Devices 17/Oct/2017
Manufacturer Product Page DRV8303DCAR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface SPI
Technology NMOS
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 6V ~ 60V
Voltage - Load -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package 48-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DRV8313RHHR - Texas Instruments | 296-44591-1-ND DigiKey Electronics
  • DRV8313RHHR
  • Texas Instruments
  • IC MOTOR DRIVER 8V-60V 36VQFN
  • Unit Price $3.31000
  • 296-44591-1-ND
  • DRV8303DCA - Texas Instruments | 296-37109-5-ND DigiKey Electronics
  • DRV8303DCA
  • Texas Instruments
  • IC MOTOR DRIVER 6V-60V 48HTSSOP
  • Unit Price $4.70000
  • 296-37109-5-ND
  • A3985SLDTR-T - Allegro MicroSystems, LLC | 620-1180-1-ND DigiKey Electronics
  • A3985SLDTR-T
  • Allegro MicroSystems, LLC
  • IC MTR DRV BIPOLR 12-50V 38TSSOP
  • Unit Price $7.54000
  • 620-1180-1-ND
  • A4915METTR-T - Allegro MicroSystems, LLC | 620-1490-1-ND DigiKey Electronics
  • A4915METTR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER 3V-5.5V 28QFN
  • Unit Price $4.21000
  • 620-1490-1-ND
  • ADA4571BRZ - Analog Devices Inc. | ADA4571BRZ-ND DigiKey Electronics
  • ADA4571BRZ
  • Analog Devices Inc.
  • SENSOR ANGLE 180DEG SMD
  • Unit Price $3.48000
  • ADA4571BRZ-ND
Additional Resources
Standard Package ? 1
Other Names 296-40070-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40070-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.96574
  • Digi-Reel® ? : 296-40070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,448 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-37109-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,393 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $4.70000

07:41:36 3/26/2019