Add To Favorites
Product Overview
Digi-Key Part Number 296-35585-1-ND
Quantity Available 1,633
Can ship immediately
Manufacturer

Manufacturer Part Number

DRV777PWR

Description IC BRIDGE DRIVER 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Unipolar Motor Driver NMOS Parallel 16-TSSOP

Documents & Media
Datasheets DRV777
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (7)
Interface Parallel
Technology NMOS
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 5 V ~ 20 V
Voltage - Load 5 V ~ 20 V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number DRV777
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADG888YRUZ - Analog Devices Inc. | ADG888YRUZ-ND DigiKey Electronics
  • ADG888YRUZ
  • Analog Devices Inc.
  • IC SWITCH DUAL DP4T 16TSSOP
  • Unit Price $4.69000
  • ADG888YRUZ-ND
  • OPA2211AIDDA - Texas Instruments | 296-24510-5-ND DigiKey Electronics
  • OPA2211AIDDA
  • Texas Instruments
  • IC OPAMP GP 80MHZ RRO 8SOPWRPAD
  • Unit Price $11.53000
  • 296-24510-5-ND
  • A3910EEETR-T - Allegro MicroSystems, LLC | 620-1495-1-ND DigiKey Electronics
  • A3910EEETR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER PAR 8DFN
  • Unit Price $0.69000
  • 620-1495-1-ND
  • ZXBM5210-S-13 - Diodes Incorporated | ZXBM5210-S-13DICT-ND DigiKey Electronics
  • ZXBM5210-S-13
  • Diodes Incorporated
  • IC MOTOR DRIVER PWM 8SOIC
  • Unit Price $1.12000
  • ZXBM5210-S-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names 296-35585-1

17:39:18 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52700 $5.27
100 0.40390 $40.39
500 0.31930 $159.65
1,000 0.25544 $255.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35585-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22475
  • Digi-Reel® ? : 296-35585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,633 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback