Add To Favorites
DRV593VFPR Thermoelectric Cooler PMIC 32-HLQFP (7x7)
Product Overview
Digi-Key Part Number 296-13643-1-ND
Copy   296-13643-1-ND
Quantity Available 53
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV593VFPR

Copy   DRV593VFPR
Description IC PWM PWR DRVR HI-EFF 32-HLQFP
Copy   IC PWM PWR DRVR HI-EFF 32-HLQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Thermoelectric Cooler PMIC 32-HLQFP (7x7)

Copy   Thermoelectric Cooler PMIC 32-HLQFP (7x7)
Documents & Media
Datasheets DRV593,94
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Thermoelectric Cooler
Current - Supply 4mA
Voltage - Supply 2.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP Exposed Pad
Supplier Device Package 32-HLQFP (7x7)
Base Part Number DRV593
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • DRV593EVM - Texas Instruments | 296-19948-ND DigiKey Electronics
  • DRV593EVM
  • Texas Instruments
  • EVAL MOD FOR DRV593
  • Unit Price $102.80000
  • 296-19948-ND
You May Also Be Interested In
  • DRV592VFP - Texas Instruments | 296-12550-ND DigiKey Electronics
  • DRV592VFP
  • Texas Instruments
  • IC PWM PWR DRVR HI-EFF 32-HLQFP
  • Unit Price $6.08000
  • 296-12550-ND
  • LT8611EUDD#PBF - Linear Technology/Analog Devices | LT8611EUDD#PBF-ND DigiKey Electronics
  • LT8611EUDD#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 2.5A SYNC 24QFN
  • Unit Price $8.28000
  • LT8611EUDD#PBF-ND
  • LM1117IMPX-3.3/NOPB - Texas Instruments | LM1117IMPX-3.3/NOPBCT-ND DigiKey Electronics
  • LM1117IMPX-3.3/NOPB
  • Texas Instruments
  • IC REG LIN 3.3V 800MA SOT223-4
  • Unit Price $1.14000
  • LM1117IMPX-3.3/NOPBCT-ND
  • MAX1968EUI+T - Maxim Integrated | MAX1968EUI+TCT-ND DigiKey Electronics
  • MAX1968EUI+T
  • Maxim Integrated
  • IC DRVR POWER 28-TSSOP
  • Unit Price $22.46000
  • MAX1968EUI+TCT-ND
  • LTC6255HS6#TRMPBF - Linear Technology/Analog Devices | LTC6255HS6#TRMPBFCT-ND DigiKey Electronics
  • LTC6255HS6#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 6.5MHZ RRO TSOT23-6
  • Unit Price $3.87000
  • LTC6255HS6#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-13643-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.86000 $24.86
10 22.92500 $229.25
100 19.57630 $1,957.63
500 17.77318 $8,886.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13643-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $16.25520
  • Digi-Reel® ? : 296-13643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : DRV593VFP-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $20.68280

21:13:45 9/24/2018