USD
Favorite

Price & Procurement
805 In Stock
Can ship immediately Factory Stock : 6,763
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
5 1.61000 $8.05
10 1.30800 $13.08
25 1.12720 $28.18
50 0.97640 $48.82
100 0.88570 $88.57
500 0.74482 $372.41
1,000 0.66429 $664.29
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : 296-DRV5053VAQLPGQ1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: $1.78000
  • Tape & Box (TB)  : 296-40068-3-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: $0.58560

DRV5053VAQLPGMQ1

Datasheet
Digi-Key Part Number 296-40068-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV5053VAQLPGMQ1
Copy  
Description SENSOR HALL EFFECT ANALOG TO92-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hall Effect Sensor Single Axis TO-92-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±9mT
Voltage - Supply 2.7V ~ 38V
Current - Supply (Max) 3.6mA
Current - Output (Max) 2.3mA
Resolution -
Bandwidth 20kHz
Operating Temperature -40°C ~ 125°C (TA)
Features Temperature Compensated
Supplier Device Package TO-92-3
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Short Body
Base Part Number DRV5053
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DRV5056A1QLPGM

SENSOR HALL EFFECT ANALOG

Texas Instruments

$2.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40068-1