USD

Non-Stock
Alternate Package
  • Bulk  : 296-DRV5053VAELPGQ1-ND
  • Minimum Quantity: 1
  • Quantity Available: 995 - Immediate
    2,000 - Factory Stock 
  • Unit Price: $1.78000
  • Tape & Box (TB)  : 296-40067-3-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.58560

DRV5053VAELPGMQ1

Datasheet
Digi-Key Part Number 296-40067-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV5053VAELPGMQ1
Copy  
Description SENSOR HALL EFFECT ANALOG TO92-3
Copy  
Detailed Description

Hall Effect Sensor Single Axis TO-92-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±9mT
Voltage - Supply 2.7V ~ 38V
Current - Supply (Max) 3.6mA
Current - Output (Max) 2.3mA
Resolution -
Bandwidth 20kHz
Operating Temperature -40°C ~ 150°C (TA)
Features Temperature Compensated
Supplier Device Package TO-92-3
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Short Body
Base Part Number DRV5053
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-40067-1