USD
Favorite

DRV5053VAEDBZTQ1 Hall Effect Sensor Single Axis SOT-23-3
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.82400 $206.00
500 0.76220 $381.10
750 0.72100 $540.75
1,250 0.67980 $849.75
2,500 0.65920 $1,648.00
6,250 0.61800 $3,862.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51084-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.58560

DRV5053VAEDBZTQ1

Datasheet
Digi-Key Part Number 296-DRV5053VAEDBZTQ1TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV5053VAEDBZTQ1
Copy  
Description SENSOR HALL ANALOG SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hall Effect Sensor Single Axis SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Tape & Reel (TR) 
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±9mT
Voltage - Supply 2.7V ~ 38V
Current - Supply (Max) 3.6mA
Current - Output (Max) 2.3mA
Resolution -
Bandwidth 20kHz
Operating Temperature -40°C ~ 150°C (TA)
Features Temperature Compensated
Supplier Device Package SOT-23-3
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number DRV5053
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 296-DRV5053VAEDBZTQ1TR
DRV5053VAEDBZTQ1-ND