USD
Favorite

DRV5053RAQDBZTQ1 Hall Effect Sensor Single Axis SOT-23-3
Price & Procurement
740 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
5 1.64800 $8.24
10 1.33900 $13.39
25 1.15360 $28.84
50 0.99920 $49.96
100 0.90640 $90.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40065-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: $0.58560
  • Cut Tape (CT)  : 296-40065-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,384 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $1.52000
  • Digi-Reel®  : 296-40065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,384 - Immediate
    3,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-DRV5053RAQDBZTQ1TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.82400
  • Cut Tape (CT)  : 296-DRV5053RAQDBZTQ1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.71000

DRV5053RAQDBZTQ1

Datasheet
Digi-Key Part Number 296-DRV5053RAQDBZTQ1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV5053RAQDBZTQ1
Copy  
Description SENSOR HALL ANALOG SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hall Effect Sensor Single Axis SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±18mT
Voltage - Supply 2.7V ~ 38V
Current - Supply (Max) 3.6mA
Current - Output (Max) 2.3mA
Resolution -
Bandwidth 20kHz
Operating Temperature -40°C ~ 125°C (TA)
Features Temperature Compensated
Supplier Device Package SOT-23-3
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number DRV5053
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-DRV5053RAQDBZTQ1DKR