USD
Favorite

DRV5053RAQDBZRQ1 Hall Effect Sensor Single Axis SOT-23-3
Price & Procurement
2,384 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
5 1.61000 $8.05
10 1.30800 $13.08
25 1.12720 $28.18
50 0.97640 $48.82
100 0.88570 $88.57
500 0.74482 $372.41
1,000 0.66429 $664.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40065-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.58560
  • Digi-Reel®  : 296-40065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,384 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-DRV5053RAQDBZTQ1TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.82400
  • Cut Tape (CT)  : 296-DRV5053RAQDBZTQ1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.88000
  • Digi-Reel®  : 296-DRV5053RAQDBZTQ1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

DRV5053RAQDBZRQ1

Datasheet
Digi-Key Part Number 296-40065-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV5053RAQDBZRQ1
Copy  
Description SENSOR HALL ANALOG SOT23-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hall Effect Sensor Single Axis SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±18mT
Voltage - Supply 2.7V ~ 38V
Current - Supply (Max) 3.6mA
Current - Output (Max) 2.3mA
Resolution -
Bandwidth 20kHz
Operating Temperature -40°C ~ 125°C (TA)
Features Temperature Compensated
Supplier Device Package SOT-23-3
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number DRV5053
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-40065-1