Add To Favorites
DRV5053CAQDBZR Hall Effect Sensor Single Axis SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 0.97600 $9.76
25 0.84080 $21.02
100 0.66070 $66.07
250 0.60060 $150.15
500 0.55556 $277.78
1,000 0.49550 $495.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-38455-6-ND
Copy   296-38455-6-ND
Quantity Available 24,536
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV5053CAQDBZR

Copy   DRV5053CAQDBZR
Description SENSOR HALL ANALOG SOT23-3
Copy   SENSOR HALL ANALOG SOT23-3
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Hall Effect Sensor Single Axis SOT-23-3

Copy   Hall Effect Sensor Single Axis SOT-23-3
Documents & Media
Datasheets DRV5053 Datasheet
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Featured Product DRV5053 Analog-Bipolar Hall Effect Sensors
PCN Assembly/Origin Mult Devices 29/Jun/2017
Manufacturer Product Page DRV5053CAQDBZR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DRV5053
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±35mT
Voltage - Supply 2.5V ~ 38V
Current - Supply (Max) 3.6mA
Current - Output (Max) 2.3mA
Resolution -
Bandwidth 20kHz
Operating Temperature -40°C ~ 125°C (TA)
Features Temperature Compensated
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A1304ELHLX-T - Allegro MicroSystems, LLC | 620-1548-1-ND DigiKey Electronics
  • A1304ELHLX-T
  • Allegro MicroSystems, LLC
  • SENSOR HALL EFFECT ANALOG SOT23W
  • Unit Price $1.60000
  • 620-1548-1-ND
  • DRV5053OAQDBZR - Texas Instruments | 296-38457-1-ND DigiKey Electronics
  • DRV5053OAQDBZR
  • Texas Instruments
  • SENSOR HALL ANALOG SOT23-3
  • Unit Price $1.25000
  • 296-38457-1-ND
  • DRV5053VAQDBZR - Texas Instruments | 296-38460-1-ND DigiKey Electronics
  • DRV5053VAQDBZR
  • Texas Instruments
  • SENSOR HALL ANALOG SOT23-3
  • Unit Price $1.25000
  • 296-38460-1-ND
  • RR111-1DC2-331 - Coto Technology | 306-1433-1-ND DigiKey Electronics
  • RR111-1DC2-331
  • Coto Technology
  • SENSOR MR ANALOG SOT23-3
  • Unit Price $0.81000
  • 306-1433-1-ND
  • DRV5053RAQDBZR - Texas Instruments | 296-38459-1-ND DigiKey Electronics
  • DRV5053RAQDBZR
  • Texas Instruments
  • SENSOR HALL ANALOG SOT23-3
  • Unit Price $1.25000
  • 296-38459-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-38455-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38455-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.43680
  • Cut Tape (CT) ? : 296-38455-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,536 - Immediate
  • Unit Price: $1.25000
  • Tape & Reel (TR) ? : 296-46086-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.62800
  • Cut Tape (CT) ? : 296-46086-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 241 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.43000
  • Digi-Reel® ? : 296-46086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 241 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:20:54 6/27/2019