Add To Favorites
DRV5033FAQDBZR Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.89500 $8.95
25 0.78640 $19.66
100 0.55660 $55.66
250 0.50820 $127.05
500 0.48400 $242.00
1,000 0.42350 $423.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44589-1-ND
Copy   296-44589-1-ND
Quantity Available 9,837
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV5033FAQDBZR

Copy   DRV5033FAQDBZR
Description MAGNETIC SWITCH OMNIPOL SOT23-3
Copy   MAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3

Copy   Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range 3.5mT Trip, 2mT Release
Test Condition -40°C ~ 125°C
Voltage - Supply 2.5 V ~ 38 V
Current - Supply (Max) 3.5mA
Current - Output (Max) 30mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DRV5033FAEDBZRQ1 - Texas Instruments | 296-44895-1-ND DigiKey Electronics
  • DRV5033FAEDBZRQ1
  • Texas Instruments
  • MAGNETIC SWITCH OMNIPOL SOT23-3
  • Unit Price $1.19000
  • 296-44895-1-ND
  • DRV5033AJQDBZR - Texas Instruments | 296-38454-1-ND DigiKey Electronics
  • DRV5033AJQDBZR
  • Texas Instruments
  • MAGNETIC SWITCH OMNIPOL SOT23-3
  • Unit Price $1.08000
  • 296-38454-1-ND
  • DRV5033AJQLPG - Texas Instruments | 296-38520-ND DigiKey Electronics
  • DRV5033AJQLPG
  • Texas Instruments
  • MAGNETIC SWITCH OMNIPOLAR TO92-3
  • Unit Price $1.10000
  • 296-38520-ND
  • 59165-1-S-00-D - Littelfuse Inc. | HE634CT-ND DigiKey Electronics
  • 59165-1-S-00-D
  • Littelfuse Inc.
  • SWITCH REED SPST-NO 350MA 140V
  • Unit Price $1.13000
  • HE634CT-ND
  • SM351LT - Honeywell Sensing and Productivity Solutions | 480-5908-1-ND DigiKey Electronics
  • SM351LT
  • Honeywell Sensing and Productivity Solutions
  • MAGNETIC SWITCH OMNIPOLAR SOT23
  • Unit Price $1.60000
  • 480-5908-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44589-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44589-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.36850
  • Digi-Reel® ? : 296-44589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,837 - Immediate
  • Unit Price: Digi-Reel®

08:02:16 12/15/2018