Add To Favorites
DRV401AMDWPREP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.80000 $13.80
10 12.68300 $126.83
100 10.71140 $1,071.14
500 9.52854 $4,764.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23584-1-ND
Copy   296-23584-1-ND
Quantity Available 279
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV401AMDWPREP

Copy   DRV401AMDWPREP
Description IC SENSOR SIGNAL COND 20SOPWRPAD
Copy   IC SENSOR SIGNAL COND 20SOPWRPAD
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DRV401-EP
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sensor Conditioner
Input Type Logic
Output Type Logic
Current - Supply 6.8mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package 20-SO PowerPad
Base Part Number DRV401
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-23584-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23584-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $8.48540
  • Digi-Reel® ? : 296-23584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 279 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:49:33 1/19/2019