Add To Favorites
DRV2604LDGSR Motor Driver Power MOSFET I²C 10-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.66700 $26.67
100 2.18520 $218.52
500 1.86026 $930.13
1,000 1.56890 $1,568.90
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40030-1-ND
Copy   296-40030-1-ND
Quantity Available 4,438
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV2604LDGSR

Copy   DRV2604LDGSR
Description IC MOTOR DRIVER 2V-5.5V 10VSSOP
Copy   IC MOTOR DRIVER 2V-5.5V 10VSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Motor Driver Power MOSFET I²C 10-VSSOP

Copy    Motor Driver Power MOSFET I²C 10-VSSOP
Documents & Media
Datasheets DRV2604L Datasheet
Manufacturer Product Page DRV2604LDGSR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC ERM, LRA
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface I²C
Technology Power MOSFET
Step Resolution -
Applications Haptic Feedback
Current - Output -
Voltage - Supply 2 V ~ 5.5 V
Voltage - Load 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number DRV2604
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • DRV2604LEVM-CT - Texas Instruments | 296-45683-ND DigiKey Electronics
  • DRV2604LEVM-CT
  • Texas Instruments
  • EVAL BOARD FOR DRV2604L
  • Unit Price $154.72000
  • 296-45683-ND
  • DRV2604LDGSEVM-M - Texas Instruments | 296-45682-ND DigiKey Electronics
  • DRV2604LDGSEVM-M
  • Texas Instruments
  • EVAL BOARD FOR DRV2604LDGS
  • Unit Price $50.88000
  • 296-45682-ND
You May Also Be Interested In
  • MPU-6050 - TDK InvenSense | 1428-1007-1-ND DigiKey Electronics
  • MPU-6050
  • TDK InvenSense
  • IMU ACCEL/GYRO 3-AXIS I2C 24QFN
  • Unit Price $8.31000
  • 1428-1007-1-ND
  • DRV2605LDGSR - Texas Instruments | 296-40032-1-ND DigiKey Electronics
  • DRV2605LDGSR
  • Texas Instruments
  • IC MOTOR DRIVER 2V-5.5V 10VSSOP
  • Unit Price $3.60000
  • 296-40032-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40030-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40030-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.44704
  • Digi-Reel® ? : 296-40030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,438 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DRV2604LDGST-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.26440

16:02:06 1/20/2019