Add To Favorites
DRV2510QPWPRQ1 Motor Driver Power MOSFET I²C 16-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79
1,000 1.18285 $1,182.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44604-1-ND
Copy   296-44604-1-ND
Quantity Available 2,223
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV2510QPWPRQ1

Copy   DRV2510QPWPRQ1
Description IC VCM MOTOR DRVR I2C 16HTSSOP
Copy   IC VCM MOTOR DRVR I2C 16HTSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Motor Driver Power MOSFET I²C 16-HTSSOP

Copy    Motor Driver Power MOSFET I²C 16-HTSSOP
Documents & Media
Datasheets DRV2510-Q1 Datasheet
Mfg Application Notes Shelf-Life Evaluation of LF Component Finishes
Manufacturer Product Page DRV2510QPWPRQ1 Specifications
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Voice Coil Motor
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface I²C
Technology Power MOSFET
Step Resolution -
Applications Haptic Feedback
Current - Output 3A
Voltage - Supply 5 V ~ 18 V
Voltage - Load 5 V ~ 18 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DRV2510Q1EVM - Texas Instruments | 296-46699-ND DigiKey Electronics
  • DRV2510Q1EVM
  • Texas Instruments
  • EVALUATION MODULE
  • Unit Price $154.72000
  • 296-46699-ND
Additional Resources
Standard Package ? 1
Other Names 296-44604-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44604-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.06920
  • Digi-Reel® ? : 296-44604-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,223 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:59:32 12/12/2018